Wiha Tools 36218

Image may be a representation.
See specs for product details.
Torx® ESD SoftFinish® Driver T10
Manufacturer #: 36218
Allied Stock #: 71125305
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.96 (Each)
1 $8.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Screwdrivers Series
UPC Code 084705362182

Overview

Torx® ESD SoftFinish® Driver T10

Features:
Handle:

  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
  • Made of ESD-Safe Dissipative Material
  • Cushioned Grip For maximum comfort and power
  • Perfect fit for your Hand because of Wiha handle size concept
    Blade:
  • Round blade of Wiha special chrome-vanadium-molybdenum tool steel
  • Torx is a 100% improvement in drive performance over other systems
  • Virtually eliminates screw head cam-out
  • Through hardened for best wear resistance
  • Wiha ChromTop Finish on tip for a perfect fit every time
  • ESD Safe Yes
  • Head Type torx
    Handle: Grip Types ESD safe

  • Product Added to Cart
    Wiha Tools
    Torx® ESD SoftFinish® Driver T10
    Allied Stock #: 71125305
    Mfr's Part #: 36218
    $8.960 Each
    Quantity added: