Wiha Tools 35203

Image may be a representation.
See specs for product details.
Hex L-Key Long Arm Black 0.9mm0.035 x68mm
Manufacturer #: 35203
Allied Stock #: 71124243

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.65 (Each)
1 $0.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Hex Tools Series
UPC Code 084705352039

Overview

Corrosion protected Black Finish
Long Arms are 15 to 20% longer
Wiha special chrome-vanadium-molybdenum tool steel
Precision machine chamfered ends
No cut off burrs or impact distortions
Through hardened for best wear resistance

Features:

  • RoHS Compliant Yes
  • Head Type hex inch
  • Handle Style L-Key
  • L-Key Features Long Arm

  • Product Added to Cart
    Wiha Tools
    Hex L-Key Long Arm Black 0.9mm0.035 x68mm
    Allied Stock #: 71124243
    Mfr's Part #: 35203
    $0.650 Each
    Quantity added: