Wiha Tools 33447

Image may be a representation.
See specs for product details.
Insulated T-Handle Hex Metric 8mm
Manufacturer #: 33447
Allied Stock #: 71121702

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$13.22 (Each)
1 $13.22
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Insulated Series
UPC Code 084705334479

Overview

Insulated 1000 Volt Rated, 10,000 Volt Tested
Meets ASTM, IEC, EN, VDE, NFPA Insulation Standards
All Tools Individually tested for insulation integrity
Handle & Insulation Molded On For Maximum Protection
Ergonomic handle design for high torque
Smooth edges prevent injuries and eliminate pressure marks
With a practical hole for hanging
Wiha special chrome-vanadium-molybdenum tool steel
Precision machine chamfered ends
No cut off burrs or impact distortions


Insulated T-Handle Hex Metric 8mm
T-Handle Blade Length: 150

Product Added to Cart
Wiha Tools
Insulated T-Handle Hex Metric 8mm
Allied Stock #: 71121702
Mfr's Part #: 33447
$13.220 Each
Quantity added: