Wiha Tools 32055

Image may be a representation.
See specs for product details.
Insulated Slim Slotted Screwdriver 5.5
Manufacturer #: 32055
Allied Stock #: 71121614
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$14.96 (Each)
1 $14.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Insulated Series
UPC Code 084705320557

Overview

Up to 33% Narrower Than Standard Insulated Tools
Utilizing Exclusive Wiha Integrated Insulation Technology
Improves Access, Insulation is within Screw Head Diameters
Meets ASTM F1505, VDE 0682/part201, DIN 7437, EN/IEC 60900, NFPA-70E & CSA specification
10,000 Volt Tested for a 1,000(AC) 1,500(DC) Volt Certification, VDE and GS tested
Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Cushioned Grip For maximum comfort and power
Perfect fit for your Hand because of Wiha handle size concept
Wiha special chrome-vanadium-molybdenum tool steel
Through hardened for best wear resistance
Precision machined exact fit Black tips


Insulated Slim Slotted Screwdriver 5.5
Blade Length MM: 125
OAL MM: 243
RoHS Compliant Yes
Head Type slotted
Handle Grip Types Insulated SoftFinish

Product Added to Cart
Wiha Tools
Insulated Slim Slotted Screwdriver 5.5
Allied Stock #: 71121614
Mfr's Part #: 32055
$14.960 Each
Quantity added: