Wiha Tools 30227

Image may be a representation.
See specs for product details.
SoftFinish® Slotted Driver 8.0 x 150mm
Manufacturer #: 30227
Allied Stock #: 71124910

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.90 (Each)
1 $12.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Screwdrivers Series
UPC Code 084705302270

Overview

SoftFinish® Slotted Driver 8.0 x 150mm

Features:

  • Wiha SoftFinish Handle
  • Dual material molded improves comfort and performance.
  • Through ergonomic design the handle allows 40% more torque and less hand fatigue than conventional handles.
    Handle: with roll-off protection feature.
  • Wiha Screwdriver Tips
  • Wiha tips are precision machined to exact tolerances for a perfect fit every time.
  • Wiha utilizes an exclusive chrome-vanadium-molybdenum tool steel.
  • Through hardened to 60 on the Rockwell C scale.
  • Wiha Hard Chromtop Plating
  • Provides additional unmatched durability for tips and blade integrity.
  • Head Type slotted
    Handle: Grip Types SoftFinish®
  • Steel HRC 60

  • Product Added to Cart
    Wiha Tools
    SoftFinish® Slotted Driver 8.0 x 150mm
    Allied Stock #: 71124910
    Mfr's Part #: 30227
    $12.900 Each
    Quantity added: