Wiha Tools 28939

Image may be a representation.
See specs for product details.
TorqueFix T-handle. 123.9 In/lbs. 14Nm.56x120mm
Manufacturer #: 28939
Allied Stock #: 71121899
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$242.59 (Each)
1 $242.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Torque Tools Series
UPC Code 084705289397

Overview

TorqueFix T-handles 6Nm-14Nm ~ 53.1-123.9 In/lbs
ASME B107.14m, EN ISO 6789, BS EN 26789
Tools Marked with Serial No. & Include Calibration Certificate

An economical solution for accurate dedicated Torque Control
Consistent Fastening
Ergonomic Handle Design
Soft Grips for Extrem Comfort
Get the Highest Torque in a pleasant Way with utterly Control
Audible and perceptible click when the pre-set torque has been attained
±6% Accuracy
Quality & Accuracy Guaranteed to 5000 Cycles or 1 year
Loosening torque approx. +30% greater than tightening torque

Automatically resets for next torque cycle


TorqueFix T-handle. 123.9 In/lbs. 14Nm. 56x120mm
Fixed Torque Nm: 14
Pre-Sets Inch/lbs: 123.9
RoHS Compliant Yes
TorqueControl Type Pre-Set TorqueFix
Handle Style T-Handle

Product Added to Cart
Wiha Tools
TorqueFix T-handle. 123.9 In/lbs. 14Nm.56x120mm
Allied Stock #: 71121899
Mfr's Part #: 28939
$242.590 Each
Quantity added: