Wiha Tools 28906

Image may be a representation.
See specs for product details.
Torx® Blade for Torque T-Handles T27
Manufacturer #: 28906
Allied Stock #: 71121874
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.48 (Each)
1 $8.48
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Torque Tools Series
UPC Code 084705289069

Overview

Wiha special chrome-vanadium-molybdenum tool steel
Heavy 6mm Hex Shaft
Through hardened for best wear resistance
Corrosion protective Hard Chrome Finish
Wiha ChromTop Finish on tip for a perfect fit every time
Torx is a 100% improvement in drive performance over other systems
Virtually eliminates screw head cam-out
Color Coded: dark green


Torx® Blade for Torque T-Handles T27
RoHS Compliant Yes
Head Type torx
Torque Blades Compatible With TorqueFix Wing Handle
OAL MM 175mm

Product Added to Cart
Wiha Tools
Torx® Blade for Torque T-Handles T27
Allied Stock #: 71121874
Mfr's Part #: 28906
$8.480 Each
Quantity added: