Wiha Tools 28474

Image may be a representation.
See specs for product details.
Hex Inch and Metric Drive-Loc 5 Blade Set
Manufacturer #: 28474
Allied Stock #: 71125216

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$48.49 (Each)
1 $48.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Screwdrivers Series
UPC Code 084705284743

Overview

Hex Inch Blades 1/8" + 9/64", 3/32" + 7/64", 5/32" + 3/16" Hex Metric Blades 3.0mm + 4.0mm, 5.0mm + 6.0mm

Features:
Blade: s Included:


  • Hex Inch 1/8" + 9/64"
  • Hex Inch 3/32" + 7/64"
  • Hex Inch 5/32" + 3/16"
  • Hex Metric 3.0mm + 4.0mm
  • Hex Metric 5.0mm + 6.0mm
  • Drive-Loc VI Features Adjustable/Reversible Locking Blades
  • Selectable Lengths from 1.7" to 4.8" in 1/8" Increments
  • Wiha special chrome-vanadium-molybdenum tool steel
  • Through hardened for best wear resistance
  • Wiha ChromTop Finish on tip for a perfect fit every time
  • Head Type hex metric, hex inch
    Blade: Profile Sizes
  • Hex Inch 1/8" + 9/64"
  • Hex Inch 3/32" + 7/64"
  • Hex Inch 5/32" + 3/16"
  • Hex Metric 3.0mm + 4.0mm
  • Hex Metric 5.0mm + 6.0mm

  • Product Added to Cart
    Wiha Tools
    Hex Inch and Metric Drive-Loc 5 Blade Set
    Allied Stock #: 71125216
    Mfr's Part #: 28474
    $48.490 Each
    Quantity added: