Wiha Tools 27307

Image may be a representation.
See specs for product details.
Precision Screwdriver; ESD Safe; Phillips; #00 x 75mm
Manufacturer #: 27307
Allied Stock #: 71095459
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.41 (Each)
1 $8.41
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ESD Safe Series
UPC Code 084705273075

Overview

Precision ESD Safe Phillips #00 x 75mm

Features:

  • Wiha special chrome-vanadium-molybdenum tool steel
  • Through hardened for best wear resistance
  • Corrosion protective Hard Chrome Finish
  • Exact Fit Precision Machined Tips
  • Precision Handle is made of high Quality cadmium free Plastic
  • ESD-Safe Dissipative Material
  • Molded on handle for permanent bond to Blade
  • The Tapered Shape allows rapid rotation
  • Handles Proportioned to Blade Size for optimum torque
  • Precision Turning and Control with the Rotating Cap
  • Head Type phillips
  • Handle Grip Types ESD safe, Precision

  • Product Added to Cart
    Wiha Tools
    Precision Screwdriver; ESD Safe; Phillips; #00 x 75mm
    Allied Stock #: 71095459
    Mfr's Part #: 27307
    $8.410 Each
    Quantity added: