Wiha Tools 26050

Image may be a representation.
See specs for product details.
Screwdriver; Precision Slotted; PicoFinish; .8 x 40mm
Manufacturer #: 26050
Allied Stock #: 71095217
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.59 (Each)
1 $9.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Screwdrivers Series
UPC Code 084705260501

Overview

PicoFinish Precision Slotted .8 x 40mm

Features:

  • Wiha special chrome-vanadium-molybdenum tool steel
  • Through hardened for best wear resistance
  • Corrosion protective Vapor Chrome Finish
  • Exact fit precision CNC machined tips
  • Precision handle is made of high quality cadmium free plastic
  • Molded on handle for permanent bond to blade
  • The tapered faceted shape allows rapid rotation
  • Handles are proportioned to blade size for optimum torque
  • Finger tip rotation cap for precise turning and control
  • Head Type slotted
  • Handle Grip Types Precision

  • Product Added to Cart
    Wiha Tools
    Screwdriver; Precision Slotted; PicoFinish; .8 x 40mm
    Allied Stock #: 71095217
    Mfr's Part #: 26050
    $9.590 Each
    Quantity added: