Wiha Tools 21290

Image may be a representation.
See specs for product details.
Wrench Set; Rachet; Metric; Insulated; 7 Piece
Manufacturer #: 21290
Allied Stock #: 71064721
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$383.24 (Each)
1 $383.24
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
UPC Code 084705212906

Overview

Wiha Professional Insulated Tools Supporting Arc Flash Protection:

Insulated 7 Piece Metric Ratchet Wrench Set 8.0, 10.0, 12.0, 13.0, 14.0, 17.0, 19.0mm in Storage Case

Features:

  • Sizes: 8, 10, 12, 13, 14, 17, 19mm
  • Meets ASTM F1505, EN/IEC 60900, NFPA-70E, CSA, VDE, Insulation specifications
  • Each Tool individually tested to 10,000 Volts
  • Certified to 1000 Volt AC or 1500 Volt DC
  • Protective double Insulation Molded Directly onto the Wrench
  • Forged Chrome Vanadium Steel under Insulation
  • 12 Point Wrench, Precision Geared
  • In High Quality Plastic Case

  • Product Added to Cart
    Wiha Tools
    Wrench Set; Rachet; Metric; Insulated; 7 Piece
    Allied Stock #: 71064721
    Mfr's Part #: 21290
    $383.240 Each
    Quantity added: