West Control Solutions 320000

Image may be a representation.
See specs for product details.
Controller; 1/32 DIN; 90-260VAC; CAL
Manufacturer #: 320000
Allied Stock #: 70427652
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$284.27 (Each)
1 $284.27
3 $270.06
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CAL Series
Output Type Relay, SSR Driver (SSd)
Power Rating 90-260 VAC
Size 1/32 DIN
Type PID Temperature Controller
Controller Type PID, ON/OFF, Alarm
Input Type Thermocouple (J, T, K, N, B, R, S), PT100 3-Wire, DC Linear mA/mVdc (Volts DC Not Supported)
Number of Outputs 3
Communication RS485 Serial (Modbus® protocol)

Overview

The CAL 3200 1⁄32 DIN temperature controller is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications. Designed for industrial or scientific applications, CAL 3200 has an impact resistant smoked fascia with large rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC function minimises overshoot.

A key feature of the CAL Controls 3200 Series temperature controller is the standard autotune functionality. Autotune ‘teaches’ the controller the main characteristics of the process. For best results with the CAL Controls 3200 Series temperature controller, run the autotune with the usual setpoint temperature under normal load conditions. Autotune ‘learns’ by cycling the output on and off. The results are measured and used to calculate optimum PID values, which are automatically entered in the controller's memory.

Standard inputs to the CAL Controls 3200 Series temperature controller are 9 types of thermocouples as well as RTD-2/PT100 2-wire resistance thermometers. Output devices include the solid state relay drive and miniature power relay.

Features:

  • Ultra-Compact Size: 24 × 48 mm
  • Universal Input
  • Autotune PID for Easy Set-Up
  • Dual-Output: 2 A Relay Plus SSR Drive
  • IP65/ Nema 4X Sealed Fascia
  • 4 Bright LED Digits Display to 1° or 0.1° in °C or °F
  • Positive Feel Buttons
  • 5 Alarm Modes
  • 9 Thermocouples, RTD/PT100 Inputs
  • Removable Rear Screw Terminal Block

  • Product Added to Cart
    West Control Solutions
    Controller; 1/32 DIN; 90-260VAC; CAL
    Allied Stock #: 70427652
    Mfr's Part #: 320000
    $284.270 Each
    Quantity added: