WERMA 96063006
Stack Light Acessory; KombiSIGN 40; Bracket Assembly on Profiling; Gray
Manufacturer #:
96063006
Allied Stock #:
71064066
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$17.49
(Each)
1 | $17.49 |
Availability
0 can ship immediately.
5 can ship in 10 days.
Minimum Quantity: 1
Multiples Of: 1
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | KombiSIGN 40 accessory Series | |
Color | Gray | |
Housing Material | PC/ABS | |
Mounting Style | Accessory Bracket on profiling | |
Temperature Range | -4 to +122 F (-20 to +50 C) | |
Housing Style | Stack Light | |
Alternate Mfr Part Number | 96063006 |