WERMA 64448055

Image may be a representation.
See specs for product details.
Stack Light; KombiSIGN 71; LED Light; Steady Element; Ultrabright; 24VDC; Clear
Manufacturer #: 64448055
Allied Stock #: 70925575
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$241.76 (Each)
1 $241.76
3 $226.88
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series KombiSIGN 71 Series
Color White
Configuration LED Permanent
Material, Lens PC
Temperature Range -20°C...+50 °C
Voltage, Operating 24 V DC
Current Consumption max. 195 mA
Life max. 50.000 h
Special Features Up to 20 times brighter than conventional LED elements
IP Rating IP65
Alternate Mfr Part Number 644.480.55 or 644-480-55
UPC Code 4049787020432

Overview

Established as the state of art in industrial applications.
The universal stack light can be used on all types of equipment to signal machine conditions, danger situations or disruptions. Visualization is the first step to get attention. Attention-grabbing light effects will ensure visibility in indoor and outdoor environments. A variety of installation possibilities make this product series perfect for a variety of applications.
Benefits and Features:

  • Easy to install
  • Wide range of light elements and mounting accessories ensures maximum flexibility
  • Modular concept allows adding on to the existing configuration
  • Pre-assembled standard versions are available (649 part numbers)
  • LED technology for reliable signaling
  • Light effects include: permanent, LED permanent, LED blinking, LED rotating, LED flashing, Xenon flashing, LED EVS (flickering) and LED ultrabright
  • Audible sound elements up to 105 dB
  • Vocal element for customized audio files (MP3 files, music, spoken text)
  • Self-adjusting siren automatically adapts to the ambient noise level
  • Multi-color light element offers 7 colors in just 1 element
    Applications:
  • Signaling status conditions on machinery and equipment
  • Used in assembly plants such as automotive and aerospace industry
  • In building services

  • Product Added to Cart
    WERMA
    Stack Light; KombiSIGN 71; LED Light; Steady Element; Ultrabright; 24VDC; Clear
    Allied Stock #: 70925575
    Mfr's Part #: 64448055
    $241.760 Each
    Quantity added: