WERMA 63414055

Image may be a representation.
See specs for product details.
Stack Light Element; LED; Flash; Flicker; TwinFLASH; 24 VDC; Clear; Red; KombiSIGN 40
Manufacturer #: 63414055
Allied Stock #: 71064040
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$97.89 (Each)
1 $97.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series KombiSIGN 40 Series
Color Red
Diameter 1.57" (40 mm)
Output Type LED
Standards CE ; cULus class 2
Temperature Range -22 to 140 F (-30 to 60 C)
Type LED
Weight 39 g
Current Consumption 70 mA
Life Max 50,000 h
NEMA Type Type 12
Protection Rating IP66
Signal Output LED-Flashing
Voltage Rating 24 VDC
Housing Style Stack Light
Special Features TwinFLASH: 2 light effects in 1 stack light element
Life Hours Max 50,000 Hours
Material, Hood PC
IP Rating IP69K
Alternate Mfr Part Number 63414055
NEMA Rating Type 12
UPC Code 4049787038796

Overview

There is no need to compromise with the stack light series KombiSIGN 40, because we combined quick installation, excellent visibility and the highest level of flexibility in this product series. This saves time and money with regard to installation and order logistics.

Benefits and Features:
-Save up to 50% on installation time thanks to self-explanatory connections and intuitive mechanics
-Maximum flexibility despite a small number of variants
-TwinLIGHT and TwinFLASH combine two easily selectable light effects in just one element
-LED permanent, LED blinking or LED flashing and LED flickering light effects
-In ClassicLOOK or DesignLOOK to suit all machine surfaces
-LED modules
-Clearly visible from all positions thanks to the OmniVIEW lens with no blind spots
-Completely pre-assembled stack light versions are available (common configurations as a complete tower with a single part number)
-High IP 66 protection rating prevents ingress of dust and water
-Compact and high-output 95 dB buzzer
-Optionally available with IO-Link technology
-Multicolor element offers up to seven colors in a single element
-Accessory available for base mount, bracket mount or tube mount

Applications:
-Fault signaling and indication on machinery and equipment
-Automated systems
-In assembly plants
-Machine condition indication for quick reaction and response time

Product Added to Cart
WERMA
Stack Light Element; LED; Flash; Flicker; TwinFLASH; 24 VDC; Clear; Red; KombiSIGN 40
Allied Stock #: 71064040
Mfr's Part #: 63414055
$97.890 Each
Quantity added: