WERMA 20730075

Image may be a representation.
See specs for product details.
LED Light; Permanent Beacon; 24VAC/DC; Yellow; Panel Mount; M22
Manufacturer #: 20730075
Allied Stock #: 70925436
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$85.03 (Each)
1 $85.03
3 $79.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Yellow
Configuration LED Permanent
Material, Lens PC
Mounting Type Installation Mounting
Temperature Range -20°C...+50°C
Voltage, Operating 24 V AC/DC
Current Consumption 45 mA
Life max. 100.000 h
Special Features LED beacon with life duration of up to 100,000 hrs
IP Rating IP65
Alternate Mfr Part Number 207.300.75 or 207-300-75
UPC Code 4049787003329

Overview

Installation beacons assist in indicating process conditions, risks and imminent dangers in modern production areas clearly even in tight spaces. Process can be made safe and efficient.
Benefits and Features:

  • M20/ M22 thread
  • Easy to install even when space is limited
  • Up to 5 different colors in one element (239 series)
  • Reliable signaling
  • LED or Xenon technology flashing
  • IP 65 for outdoor applications
  • Different sizes for various applications
  • High impact polycarbonate lens with up to 20 Joules (81x series)
  • Vandal-proof construction withstands mechanical and natural challenges (81x series)
    Applications:
  • Control Panels
  • Enclosures
  • Signaling on small machines and equipment

  • Product Added to Cart
    WERMA
    LED Light; Permanent Beacon; 24VAC/DC; Yellow; Panel Mount; M22
    Allied Stock #: 70925436
    Mfr's Part #: 20730075
    $85.030 Each
    Quantity added: