WERMA 14015050

Image may be a representation.
See specs for product details.
Audible Alarm; Multi-Tone Sounder; 32 Tone; 9-28VDC; Red; 115dB
Manufacturer #: 14015050
Allied Stock #: 70925405

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$86.61 (Each)
1 $86.61
3 $82.28
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Red
Housing Material PC/ABS-Blend
Mounting Type Bracket Mounting
Temperature Range -40°C...+70°C
Voltage, Operating 9 - 28 V DC
Volume 115dB
Current Consumption max. 120 mA
Life min. 5.000 h
Special Features 32 tones for a diverse range of applications
IP Rating IP65
Alternate Mfr Part Number 140.150.50 or 140-150-50
Tone 32tne

Overview

Audible signals guide us when an optical signal is insufficient or inappropriate. They indicate emergencies or dangerous situations demanding a direct action.
Benefits and Features:

  • 32 tones can be chosen for a diverse range of applications to have individual tones for certain warnings and conditions
  • Sound output is adjustable to a maximum of 115 dB
  • Up to 2 tones can be triggered externally for the escalation of signals (24V version)
  • The tone table includes standardized tones (including those used in fire alarms)
  • High IP rating of IP 65
  • Economically priced
    Applications:
  • Signaling warns of a dangerous situation
  • Building evacuation
  • Machinery equipment

  • Product Added to Cart
    WERMA
    Audible Alarm; Multi-Tone Sounder; 32 Tone; 9-28VDC; Red; 115dB
    Allied Stock #: 70925405
    Mfr's Part #: 14015050
    $86.610 Each
    Quantity added: