WECO 327-HDS/05-WS
Conn; Term Strip; Euro; 5; 14.5 mm; DblRow; 14-8 AWG; 50 A (UL); Wire Stop
Mfr. Part #: 327-HDS/05-WS / RS Stock #: 70475937
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$4.55
250
$4.19
500
$3.64
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
50 A
Number of Poles
5
Number of Rows
2
Wire Size
8-14 AWG
Overview
Standard version
Recommended mounting hardware: M4 pan head screw (#8-32 pan head screw) or similar sized sheet metal screw, self-tapping screw or rivet.
Recommended mounting hardware: M4 pan head screw (#8-32 pan head screw) or similar sized sheet metal screw, self-tapping screw or rivet.