WECO 323-HDS/12

Image may be a representation.
See specs for product details.
Conn; TermStrip; Euro; screw; 12; 10mm; DblRow; 20-10AWG(UL); 30A(UL); 300V
Manufacturer #: 323-HDS/12
Allied Stock #: 70211832
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.40 (Each)
1 $3.40
2 $3.332
5 $3.23
10 $3.094
25 $2.89
50 $2.652
100 $2.38
Availability

3948 can ship immediately.

3000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Due to high resistance to vibrations, these terminal strips serve in applications using line voltage motors or in construction vehicle. Terminal strips are also used in Heating⁄ventilation⁄air conditioning (HVAC) products.
Series 323 Series
Color White
Current Rating 30 A
Dimensions 42mm L x 21mm W x 16mm H
Number of Poles 12 Pole
Number of Rows Double
Pin Spacing 0.394(10.00) In.(mm) In.(mm)
Wire Size 20-10
Torque 0.51 Nm (Max.) (CSA)
Agency Approvals UL, CSA, VDE
Stripping Length 6 mm
Voltage Rating 300 V V
Primary Type Euro Type
Special Features High Voltage

Overview

Weco 300 Family — 323 Series type HDS| Terminal Strips for Panel / Chassis Mounting:

Weco's 300 Family of Series terminal strips are designed to provide a secure wire clamping termination that meets all applicable European standards. The use of a shrouded molding design as well as captive screws are part of a "finger-safe" Euro-style design. As manufacturers globalize their product lines, they are simplifying their inventory by making products that use termination systems that are acceptable everywhere.

The strips are available with stainless steel spring-type wire protectors (HDS designation) to prevent wiring damage by the clamping screws we recommend the use of the wire protector option especially for stranded wiring. The HDS option provides high resistance to vibrations. The 300 series provides long lasting, vibration-resistant terminations for current loads of up to 85A.

Some of the series carry an N designation indicating they have a lower profile when space is a concern. The FU designation provides a raised base that facilitates wire insertion under cramped conditions. The relatively flexible polyamide molding can be mounted on uneven surfaces the North American style barrier strips are usually made of a more rigid and brittle thermoset material.

Features:

  • Standard version
  • Recommended mounting hardware: M3.5 pan head screw (#6-32 pan head screw) or similar sized sheet metal screw, self-tapping screw or rivet
  • Terminal Body: Nickel-plated copper alloy, Stainless steel strip
  • Screw: Slotted head, zinc plated blue passivated, steel substrate M3
  • * For the optional UL 94 V-0, please contact factory

    Applications:
  • The panel and chassis mounted series are ideal for connecting electrical control panels to external power sources, signal sources, other electrical panels and electrical loads of many types and sizes. The electrical panels or electrical enclosure's internal components and circuitry are connected to their appropriate external electrical circuitry through these terminal blocks. The screw-tightened connections result in high contact forces thus promoting safe wire secureness and retention, low electrical resistance and safe reusable connections. All wire retention screws are captive in their towers and they cannot fall out during transportation, installation and use. Wire protectors are available to protect small gauge stranded wires from screw damage.

  • These terminal strips can be completely enclosed within the enclosures or be placed at an enclosure opening with one side accessible for external cabling and the other for internal wiring. They can be specially marked to your specifications.

  • Product Added to Cart
    WECO
    Conn; TermStrip; Euro; screw; 12; 10mm; DblRow; 20-10AWG(UL); 30A(UL); 300V
    Allied Stock #: 70211832
    Mfr's Part #: 323-HDS/12
    $3.400 Each
    Quantity added: