WECO 158-A-111/02
Terminal Block, 2, 0.4 in., 20 to 6 AWG, Nickel Plated Copper Alloy, 0.06 in.
Mfr. Part #: 158-A-111/02 / RS Stock #: 70211951
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$2.44
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; cULus ; CSA
Color
Gray
Current Rating
60 A
Level
Double Level
Mounting Hole Diameter
0.06 in
Mounting Type
PCB Mount
Number of Levels
2
Number of Positions
2
Pin Spacing
10.16 mm ; 0.4 in
Primary Type
PCB Mount
Terminal Material
Nickel Plated Copper Alloy
Termination
PCB Pins
Voltage Rating
300 V
Wire Entry
Top
Wire Size
6-20 AWG
Overview
Can be installed anywhere on PCB without wires or screws interfering with the rest of PCB. Can be located next to each other back-to-back, front-to-front and front-to-back. The screws and wire entries are easily visible, accessible and usable, an ergonomic advantage.
Wire entrance at 45* angle to PC Board
Dovetail version
Elevator-style clamping mechanism
Can be installed anywhere on PCB without wires or screws interfering with other components.
The 2 and 3 poles units can be factory, field or distributor assembled with almost any number of poles
Wire entrance at 45* angle to PC Board
Dovetail version
Elevator-style clamping mechanism
Can be installed anywhere on PCB without wires or screws interfering with other components.
The 2 and 3 poles units can be factory, field or distributor assembled with almost any number of poles