WECO 140-A-121/07

Image may be a representation.
See specs for product details.
Screw Connector; 7; 30 to 14 AWG; 10 A (UL Rating); 15 A (CSA Certified); 300 V
Manufacturer #: 140-A-121/07
Allied Stock #: 70212439
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 23
Pricing (USD) & Availability
Standard Pricing
$1.83 (Each)
1 $1.83
50 $1.49
100 $1.36
250 $1.26
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 140-A Series
Color Gray
Cross-Section Area 1.5 mm^2
Current Rating 10 A
Diameter, Hole 0.047 in.
Material Polyamide (Molding)
Material, Screw Yellow Chromate Passivated Steel
Material, Terminal Copper Alloy
Mounting Type PCB Mount
Number of Poles 7 Pole
Pin Spacing 5 mm(0.197 in)
Termination PCB Pins
Wire Size 14-30 AWG
Wire Termination Type Screw
Agency Approvals UL, CSA
Plating, Screw Zinc
Stripping Length 0.25 in.
Temperature Rating -40 to +140 °C
Voltage Rating 300 V
Voltage, Withstanding 2500 V
Wire Entry Front
Primary Type PCB

Overview

30 to 14 AWG, Polyamide Molding, Copper Alloy Terminal, Screw Connectors

  • Dovetail version
  • Wire entrance perpendicular to PC board
  • Elevator-style clamping mechanism
    The tin plated copper alloy is the solder pin and pressure plate material.

  • Product Added to Cart
    WECO
    Screw Connector; 7; 30 to 14 AWG; 10 A (UL Rating); 15 A (CSA Certified); 300 V
    Allied Stock #: 70212439
    Mfr's Part #: 140-A-121/07
    $1.830 Each
    Quantity added: