WECO 121-A-111/10

Image may be a representation.
See specs for product details.
Conn; Term Blk; PCB; Plug; 10; 5.08 mm; 26-12; Gray; 10 A; 300 V
Manufacturer #: 121-A-111/10
Allied Stock #: 70212052
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.42 (Each)
1 $5.42
25 $4.89
50 $4.46
100 $4.07
250 $3.81
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 121-A Series
Color Gray
Connector Type Plug-In Screw
Cross-Section Area 2.5 mm²
Current Rating 15 A
For Use With 121-M-111 ⁄-211, 121-M-151 ⁄-251, 121-M-153 ⁄-253, 121-M-181 ⁄-281 and 121-M-163 ⁄-263
Body Material Polyamide
Material, Terminal Nickel Plated Copper Alloy (Body)
Mounting Type In-Line
Number of Poles 10 Pole
Pin Spacing 5.08 mm(0.2 in)
Termination Socket
Torque, Tightening 4.5 lbfin. (Max.), 0.51 Nm (Max.)
Type Plug
Wire Size 12-26 AWG
Wire Termination Type Screw
Agency Approvals UL, CSA, VDE
Stripping Length 0.28 in.
Temperature Rating -40 to +105 °C
Voltage Rating 300 V
Voltage, Withstanding 2500 V
Wire Entry Top
Primary Type PCB

Overview

Plug
Coding keys 120-K are available to prevent the insertion of the wrong plug into a header. These are usually filed inserted but can be factory installed if required.

Product Added to Cart
WECO
Conn; Term Blk; PCB; Plug; 10; 5.08 mm; 26-12; Gray; 10 A; 300 V
Allied Stock #: 70212052
Mfr's Part #: 121-A-111/10
$5.420 Each
Quantity added: