WECO 120-M-211/03

Image may be a representation.
See specs for product details.
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 3Pole; 5mmPitch; 12Series
Manufacturer #: 120-M-211/03
Allied Stock #: 70212065
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.38 (Each)
1 $0.38
2 $0.37
5 $0.36
10 $0.34
25 $0.32
50 $0.29
Availability

602 can ship immediately.

750 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 120-M Series
Color Black
Current Rating 15 A
Number of Poles 3 Pole
Pin Spacing 5 mm mm
Termination PCB Pins
Type Header
Agency Approvals UL, CSA
Voltage Rating 300 V
Primary Type PCB
Special Features 90 Deg
Level Single Level

Overview

Header
Double level
With or without Sidewalls
Coding keys 120-K are available to prevent the insertion of the wrong plug into a header. These are usually field inserted but can be factory installed if required.

Product Added to Cart
WECO
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 3Pole; 5mmPitch; 12Series
Allied Stock #: 70212065
Mfr's Part #: 120-M-211/03
$0.380 Each
Quantity added: