Wamco Inc. WL-1090A3-28V

Image may be a representation.
See specs for product details.
INCH IND .50INCH AMBER 28V DOME 6INCH LDS
Manufacturer #: WL-1090A3-28V
Allied Stock #: 70117760

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.94 (Each)
1 $1.94
25 $1.85
100 $1.77
250 $1.70
500 $1.63
Availability

230 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : WL-1090 Series
Color : Orange
Lamp Type : Fixed Lamp
Mounting Hole Size : 0.5 in.
Mounting Type : Snap-In
Supply Voltage : 24 to 28 VAC/VDC
Termination : Lead Wires
Type : Panel Mount Indicator
Life : 25,000 hrs.
Light Source : Incandescent

Overview

Features

  • White Nylon Housing
  • Polycarbonate Lens
  • Stainless Steel Bezel
  • 0.187" × 0.020" Thick Tinned Brass Quick Connect Terminals or 6" Wire Leads with 0.50" Strip
  • Snap-Fit Into 0.500-0.505" Hole in 0.030-0.090" Thick Panels
  • Agency Approvals

  • Product Added to Cart
    Wamco Inc.
    INCH IND .50INCH AMBER 28V DOME 6INCH LDS
    Allied Stock #: 70117760
    Mfr's Part #: WL-1090A3-28V
    $1.940 Each
    Quantity added: