Volex Power Cords 2111H 10 C3

Image may be a representation.
See specs for product details.
Cord; Power; C13; CEE 7/VII Plug; 3 Cond H05VV-F Cbl; 8.2ft.; 1sq.mm; Black PVC Jkt
Manufacturer #: 2111H 10 C3
Allied Stock #: 70116090

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.04 (Each)
1 $5.04
25 $4.79
50 $4.49
100 $4.23
Availability

3649 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Power Supply Cord
Series 21 Series
Cable Type H05VV-F
Jacket Color Black
Current Rating 10 A
Material, Insulation Plastic
Number of Conductors 3 Conductors
Standards VDE
Type Power, Line
Cable end 1, Connector Type C13
Cable end 2, Connector Type CEE 7/VII Plug
Size, Conductor 1 sq.mm sq.mm
Special Features Detachable
Jacket Material Polyvinylchloride
Cable end 1, Connector Angle Straight
Cable end 2, Connector Angle Straight
Temperature, Rating +60 °C
Cable Length 2.5 m

Overview

Power Cord, 10 A, 2.5 m

  • Black PVC Jacket
  • Earth Continuity 25 A
  • Safety Test 4.4 kV 50 Hz

  • Product Added to Cart
    Volex Power Cords
    Cord; Power; C13; CEE 7/VII Plug; 3 Cond H05VV-F Cbl; 8.2ft.; 1sq.mm; Black PVC Jkt
    Allied Stock #: 70116090
    Mfr's Part #: 2111H 10 C3
    $5.040 Each
    Quantity added: