Volex Power Cords 17635 10 S2
Cord; Power; 5-15P Plug; Stripped End; 3 Cond SJ Cbl; 15ft.; 14 AWG; Black Rubber Jkt
Manufacturer #:
17635 10 S2
Allied Stock #:
70116059
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$22.89
(Each)
1 | $22.89 |
25 | $21.75 |
50 | $20.37 |
100 | $19.23 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Product Header | Power Supply Cord | |
Series | 17 Series | |
Cable Type | SJO | |
Jacket Color | Black | |
Current Rating | 15 A | |
Diameter | 0.38 In. | |
Material, Insulation | Rubber | |
Number of Conductors | 3 Conductors | |
Standards | UL, CSA | |
Type | Power, Line | |
Cable end 1, Connector Type | 5-15P | |
Cable end 2, Connector Type | Stripped End | |
Voltage Rating | 125 VAC | |
Size, Conductor | 14 AWG AWG | |
Special Features | Non-Detachable | |
Jacket Material | Rubber | |
Cable end 1, Connector Angle | Straight | |
Temperature, Rating | +60 °C | |
Cable Length | 15 Ft. |
Overview
Straight NEMA 5-15P plug type power cords are available in a variety of wire gauges and lengths.
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.