Volex Power Cords 17516 10 B1
Cord; Power; 5-15P Plug; Stripped End; 3 Cond SJT Cbl; 6'7"; 14 AWG; Black PVC Jkt
Manufacturer #:
17516 10 B1
Allied Stock #:
70116029
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$8.70
(Each)
1 | $8.70 |
25 | $7.55 |
50 | $6.99 |
100 | $6.48 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Product Header | Power Supply Cord | |
Series | 17 Series | |
Cable Type | SJT | |
Jacket Color | Black | |
Current Rating | 15 A | |
Diameter | 0.38 In. | |
Material, Insulation | Plastic | |
Number of Conductors | 3 Conductors | |
Standards | UL, cUL, CSA | |
Type | Power, Line | |
Cable end 1, Connector Type | 5-15P | |
Cable end 2, Connector Type | Stripped End | |
Voltage Rating | 125 VAC | |
Size, Conductor | 14 AWG AWG | |
Special Features | Non-Detachable | |
Jacket Material | Polyvinylchloride | |
Cable end 1, Connector Angle | Straight | |
Temperature, Rating | +60 °C | |
Cable Length | 6.58 Ft. |
Overview
Straight NEMA 5-15P plug type power cords are available in a variety of wire gauges and lengths.
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.