Volex Power Cords 17504 10 B1
Cord; Power; C13; 5-15P Plug; 3 Cond SJT Cbl; 6'7"; 14 AWG; Black PVC Jkt; Plastic Ins
Manufacturer #:
17504 10 B1
Allied Stock #:
70115995
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$6.39
(Each)
1 | $6.39 |
25 | $6.07 |
50 | $5.69 |
100 | $5.37 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Product Header | Detachable Power Supply Cord | |
Series | 17 Series | |
Cable Type | SJT | |
Jacket Color | Black | |
Current Rating | 15 A | |
Diameter | 0.38 in. (Nom.) | |
Material, Insulation | Plastic | |
Number of Conductors | 3 Conductors | |
Power Rating | 1875 W | |
Standards | UL, cUL, CSA | |
Operating Temperature | 60 °C | |
Type | Power, Line | |
Cable end 1, Connector Type | C13 | |
Cable end 2, Connector Type | 5-15P | |
Voltage Rating | 125 VAC | |
Size, Conductor | 14 AWG AWG | |
Special Features | Detachable | |
Jacket Material | Polyvinylchloride | |
Cable end 1, Connector Angle | Straight | |
Cable end 2, Connector Angle | Straight | |
Temperature, Rating | +60 °C | |
Cable Length | 2 m |
Overview
Detachable Power Supply Cords
Features
Features
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.