Volex Power Cords 17252A 0 B1

Image may be a representation.
See specs for product details.
Conn; Electrical; Cord; Inlet; Panel Mounted; Pin Cont; 3 Cond; 3 Poles; Solder; 250V
Manufacturer #: 17252A 0 B1
Allied Stock #: 70116096

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.46 (Each)
1 $2.46
25 $2.34
50 $2.19
100 $2.07
Availability

1460 can ship immediately.

1300 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header C13 Special Connector
Series 17 Series
Contact Type Pin
Current Rating 10 A
Filter Type Inlet
Gender Male
Contact Material Brass
Housing Material Thermoplastic
Mounting Type Front, Rear
Number of Contacts 3
Number of Poles 3 Pole
Standards UL Listed, CSA Certified and VDE Approved
Termination Solder
Type Inlet
Agency Approvals UL, CSA, VDE
Voltage Rating 250 VAC
Primary Type Cord
Special Features Panel Mounted

Overview


  • Rated 15 A-250 V
  • UL Listed, CSA Certified
  • Mates with IEC 320-C13 Connector

  • Product Added to Cart
    Volex Power Cords
    Conn; Electrical; Cord; Inlet; Panel Mounted; Pin Cont; 3 Cond; 3 Poles; Solder; 250V
    Allied Stock #: 70116096
    Mfr's Part #: 17252A 0 B1
    $2.460 Each
    Quantity added: