Volex Power Cords 17250 10 B1

Image may be a representation.
See specs for product details.
Cord; Power; C13; 5-15P Plug; 3 Cond SVT Cbl; 7.5ft.; 18 AWG; Black PVC Jkt
Manufacturer #: 17250 10 B1
Allied Stock #: 70115988

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.69 (Each)
1 $3.69
25 $3.51
50 $3.10
100 $2.98
Availability

15330 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Detachable Power Supply Cord
Series 17 Series
Cable Type SVT
Jacket Color Black
Current Rating 10 A
Diameter 0.246 in. (Outside)
Material, Insulation Plastic
Number of Conductors 3 Conductors
Power Rating 1250 W
Standards UL, cUL, CSA
Type Power, Line
Cable end 1, Connector Type C13
Cable end 2, Connector Type 5-15P
Voltage Rating 125 VAC
Size, Conductor 18 AWG AWG
Special Features Detachable
Jacket Material Polyvinylchloride
Cable end 1, Connector Angle Straight
Cable end 2, Connector Angle Straight
Temperature, Rating +60 °C
Cable Length 7.5 Ft.

Overview

Power Cord, 7 ' 6 in. Length, Black or Beige Jacket Color

Features

  • Rated 60°C; 125 V
  • UL Listed, CSA Certified
  • European Color Coded
    Features
  • Molded PVC Grounding Connector PH-386, IEC 320-C-13

  • Product Added to Cart
    Volex Power Cords
    Cord; Power; C13; 5-15P Plug; 3 Cond SVT Cbl; 7.5ft.; 18 AWG; Black PVC Jkt
    Allied Stock #: 70115988
    Mfr's Part #: 17250 10 B1
    $3.690 Each
    Quantity added: