Vishay Specialty Capacitors TVA1704-E3

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; 8 uF; 0 TO 450VDC; Axial Leaded
Manufacturer #: TVA1704-E3
Allied Stock #: 70079696
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.74 (Each)
1 $4.74
10 $3.75
25 $3.56
100 $3.39
250 $3.22
500 $3.06
1000 $2.90
Availability

230 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TVA ATOM Series
Capacitance 8 uF
Configuration Axial, Can
Mounting Type PCB
Minimum Operating Temperature -20 Deg. C
Termination Through Hole
Element Material Aluminum Electrolytic
Case Size 0.485 In. Dia. x 1.75 In. L (12.32 mm Dia. x 44.5 mm L)
Voltage Rating 450 VDC
Special Features Audio

Overview

Smallest standard tubular capacitors available. High dependability with lower leakage currents and long shelf life. Withstands high temperatures, ripple currents and surge voltages. Capacitors rated at 100 WVDC or less operate at –40° to +85°C; 101 WVDC to 475 WVDC, –20° to +85°C; 500 WVDC and higher, +20°C to +65°C. Metal case with thermoplastic outer insulating sleeve. Note: Sizes subject to change without notice.
Features

  • Capacitance Range: 1 μF to 1500 μF
    Applications
  • TV Sets
  • High End Audio
  • Electronic Testing Equipment
  • Radio-Phone Combinations

  • Product Added to Cart
    Vishay Specialty Capacitors
    Capacitor; Al Electrolytic; 8 uF; 0 TO 450VDC; Axial Leaded
    Allied Stock #: 70079696
    Mfr's Part #: TVA1704-E3
    $4.740 Each
    Quantity added: