Vishay Specialty Capacitors 715P22452LD3

Image may be a representation.
See specs for product details.
Capacitor; Polypropylene Film; Cap 0.22 uF; Tol 5%; Vol-Rtg 200 VDC; Radial; Case L
Manufacturer #: 715P22452LD3
Allied Stock #: 70079367
RoHS Compliant

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ORANGE DROP Series
Capacitance 0.22 uF
Dissipation Factor 0.1 %
Insulation Resistance 400000 Megohms
Lead Pitch 0.719 ± 0.030 in.
Length 1.3" (33.02mm)
Length, Lead 1.250 in. (Min.)
Maximum Operating Temperature +105 °C
Minimum Operating Temperature –55 °C
Termination Radial Leads
Tolerance 5 %
Element Material Polypropylene Film
Shelf Life 500 hr
Diameter, Lead 0.032 in.
Voltage Rating 200 VDC

Overview

Operating Temperature: –55° to +85°C; to +105°C with 50% voltage derating. Tolerance: ±5%. Dielectric Strength: Unit rated up to 800 volts shall withstand a d-c potential of 250% of rated voltage for not more than 5 seconds. Units rated above 800 volts — 200%.

Applications

  • Solid-State TV Vertical Circuits
  • R-F Generators
  • Pulse-Forming Networks

    Features
  • Conformly Coated With Flame-Retardant Epoxy Which Provides Protection From Humidity and Mechanical Damage
  • Furnished With 1.250" Long “Hockeysitck” Crimped Leads

  • Product Added to Cart
    Vishay Specialty Capacitors
    Capacitor; Polypropylene Film; Cap 0.22 uF; Tol 5%; Vol-Rtg 200 VDC; Radial; Case L
    Allied Stock #: 70079367
    Mfr's Part #: 715P22452LD3
    $1.530 Each
    Quantity added: