Vishay Specialty Capacitors 564R60GAS10

Image may be a representation.
See specs for product details.
10nF 6 kV dc Ceramic Single Layer Capacitor; Z5U Dielectric Radial 564R Series
Manufacturer #: 564R60GAS10
Allied Stock #: 70079548
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.58 (Each)
1 $3.58
10 $2.83
25 $2.69
100 $2.55
250 $2.42
500 $2.30
1000 $2.19
Availability

433 can ship immediately.

6000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Cera-Mite 564R Series
Capacitance 0.01 uF
Configuration Radial
Mounting Type PCB
Package Type Disc
Termination Through Hole
Tolerance 20 %
Element Material Ceramic
Voltage Rating 6000 VDC

Overview


Vishay Cera-Mite High Voltage Capacitors are the choice of discriminating designers throughout the world. Our reputation for product quality and reliability is a result of continuous research in fine electrical ceramics, high temperature coatings, process controls and rigorous production testing. The 2 and 3 kV parts are widely used in demanding applications such as snubbers, EMI/RFI filters, and switching power supplies. High voltage capacitors are also specifi ed in lower voltage applications to withstand transient voltage and energy surges in accordance with FCC and IEEE standards.
Application Range: Up to 6000 VDC, 1500 VRMS. Insulation Resistance: 75,000 MΩ minimum. Dissipation Factor: 2.0% maximum. Dielectric Strength: 10500 VDC, 3000 V RMS .

Applications

  • Lighting Ballasts
  • Telecommunications
  • Power Supplies

  • Product Added to Cart
    Vishay Specialty Capacitors
    10nF 6 kV dc Ceramic Single Layer Capacitor; Z5U Dielectric Radial 564R Series
    Allied Stock #: 70079548
    Mfr's Part #: 564R60GAS10
    $3.580 Each
    Quantity added: