Vishay Specialty Capacitors 562R10TSQ75

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Voltage Stabilized; Disc; Radial 1000V; X5F; Size C; 75pF
Manufacturer #: 562R10TSQ75
Allied Stock #: 70079414
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.49 (Each)
2000 $0.49
4000 $0.48
10000 $0.47
20000 $0.45
50000 $0.42
100000 $0.38
200000 $0.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000
Product Specifications
Product Attribute Attribute Value Search
Series Cera-Mite 562R Series
Capacitance 75 pF
Configuration Radial
Mounting Type PCB
Package Type Disc
Termination Through Hole
Element Material Ceramic

Overview


Application Range: Up to 1250 VDC, 200 VAC RMS. Insulation Resistance: 50,000 Mohms Min., 1000 ΩF. Dissipation Factor: 2.0% Max. Dielectric Strength: 2500 VDC, 750 VAC RMS.

Product Added to Cart
Vishay Specialty Capacitors
Capacitor; Ceramic; Voltage Stabilized; Disc; Radial 1000V; X5F; Size C; 75pF
Allied Stock #: 70079414
Mfr's Part #: 562R10TSQ75
$0.490 Each
Quantity added: