Vishay Specialty Capacitors 225P47391WD3

Image may be a representation.
See specs for product details.
Capacitor; 0.047 μ F; 100 VDC⁄ 70 VAC; ± 10% ; 0.75% (Max.)
Manufacturer #: 225P47391WD3
Allied Stock #: 70079281

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Widely used in computers, instrumentation and telecommunications equipment
Series 225P Series
Capacitance 0.047 uF
Dissipation Factor 0.75 %
Insulation Resistance 10000 Megohms
Lead Pitch 0.562 in. ± 0.060 in.
Length 0.7" (17.78mm)
Maximum Operating Temperature +85 °C
Minimum Operating Temperature –55 °C
Termination Radial Leads
Tolerance 10 %
Element Material Polyester Film
Voltage Rating 100 VDC
Dissipation Factor, Test Condition (Max.) @ +25°C
Insulation Resistance, Test Condition @ +25°C

Overview



Type 225 capacitors are designed for PC boards and are furnished with radial leads to facilitate insertions. Sections are wound from polyester film and thin gauge foil. Wax-free conformal epoxy coating protects against moisture. For operation up to 85°C. Operating Temperature: –55° to +85°C; to +105°C with 70% voltage derating, to +125°C with 50% voltage derating. Tolerance: ±10%.
Applications

  • TV Sets
  • Radios
  • Instruments
  • Commercial Electronic Equipment

  • Product Added to Cart
    Vishay Specialty Capacitors
    Capacitor; 0.047 μ F; 100 VDC⁄ 70 VAC; ± 10% ; 0.75% (Max.)
    Allied Stock #: 70079281
    Mfr's Part #: 225P47391WD3
    $1.260 Each
    Quantity added: