Vishay Specialty Capacitors 1245860036A

Image may be a representation.
See specs for product details.
Mounting Bracket; Capacitor; 2" ID; Large Can; Type 3 Feet
Manufacturer #: 1245860036A
Allied Stock #: 70079809
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.88 (Each)
1 $3.88
10 $3.49
25 $3.17
100 $2.91
250 $2.69
500 $2.50
1000 $2.44
Availability

71 can ship immediately.

455 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Wrap-Around Bracket
Series 36D Series
Termination Screw Terminal, Male

Overview

Features

  • High Capacitance Per Case Size
  • High Ripple Current
  • Low Leakage Current
  • Long Shelf Life and Operating Life
    Applications
  • Power Supply
  • Computer Related Equipment
    Specifications
  • Capacitance Range: 190 μF to 50,000 μF
  • Operating Temperature: –40°C to +85°C (36D, 36DX); –40°C to +95°C (36DE)
  • Capacitance Tolerance: +75%, –10% (10 WVDC to 100 WVDC); +50%, 10% (200 WVDC to 450 WVDC)
  • Voltage Rating: 10 WVDC to 450 WVDC

  • Product Added to Cart
    Vishay Specialty Capacitors
    Mounting Bracket; Capacitor; 2" ID; Large Can; Type 3 Feet
    Allied Stock #: 70079809
    Mfr's Part #: 1245860036A
    $3.880 Each
    Quantity added: