
Mfr. Part #: BAV99-E3-08
Allied Stock #: 70575759
Description
BAV99-E3-08 Dual Switching Diode; Series; 150mA 100V; 3-Pin SOT-23
Availability
Can ship immediately: |
0 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
50 |
$0.05 |
2500 |
$0.05 |
5000 |
$0.05 |
Product Attribute | Attribute Value | Search |
---|---|---|
Configuration | Dual, Series Connection | |
Continuous Forward Current | 0.15 A | |
Forward Voltage | 1.25 V | |
Package Type | SOT-23 | |
Repetitive Peak Voltage | 70 V | |
Series | BAV Series |