Vishay / Small Signal & Opto Products (SSP) 1N4148W-V-GS08

Image may be a representation.
See specs for product details.
Diode; Switching; 100V; 150mA; SOD-323; Cut-Tape
Manufacturer #: 1N4148W-V-GS08
Allied Stock #: 70061969
RoHS Compliant

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Capacitance, Diode 4 pF
Configuration Single
Current, Forward 150 mA
Dimensions 2.85 x 1.7 x 1.25 mm
Frequency Range 5 to 100 kHz
Height 0.049" (1.25mm)
Length 0.112" (2.85mm)
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Pins 2
Package Type SOD-123
Power Dissipation 350 mW
Series 1N4148 Series
Temperature Operating Range -55 to +150 °C
Time, Recovery 4 ns
Voltage, Forward 1.2 V
Voltage, Reverse 75 V
Width 0.067" (1.7mm)
Product Added to Cart
Vishay / Small Signal & Opto Products (SSP)
Diode; Switching; 100V; 150mA; SOD-323; Cut-Tape
Allied Stock #: 70061969
Mfr's Part #: 1N4148W-V-GS08
$0.069 Each
Quantity added: