Skip to content
Vishay / Small Signal & Opto Products (SSP)

Vishay / Small Signal & Opto Products (SSP) 1N4148W-V-GS08

Mfr. Part #: 1N4148W-V-GS08
Allied Stock #: 70061800

Description

Diode,Switching;100V;150mA;SOD-323;Tape/Reel

Availability

Can ship immediately:

0

Price

Qty.

Standard Price

15000

$0.02529

750000

$0.02494

Minimum Qty: 15000
Multiples Of: 15000
-
+
Unit Price:
$

/Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
0 item(s) added to cart
Product Specifications
Product Attribute Attribute Value Search
Configuration Single
Dimensions 2.85 x 1.7 x 1.25 mm
Diode Capacitance 4 pF
Forward Current 150 mA
Forward Voltage 1.2 V
Frequency Range 5 to 100 kHz
Height 0.049" (1.25mm)
Junction Capacitance 4 pF
Junction to Ambient Thermal Resistance 357 K/W
Length 0.112" (2.85mm)
Maximum Junction Temperature 150 °C
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Pins 2
Package Type SOD-123
Power Dissipation 350 mW
Primary Type Switching
Recovery Time 4 ns
Reverse Current 5 μA
Reverse Voltage 75 V
Series 1N4148 Series
Surge Current 500 mA
Switching Speed Fast
Temperature Operating Range -55 to +150 °C
Type Small Signal
Width 0.067" (1.7mm)