Vishay Precision Foil Inc. Y14870R00500B9R

Image may be a representation.
See specs for product details.
RESISTOR; FOIL; CURRENT SENSE; 0.005 OHMS; 1%
Manufacturer #: Y14870R00500B9R
Allied Stock #: 70067659

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.29 (Each)
200 $10.29
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200
Product Specifications
Product Attribute Attribute Value Search
Series CSM Series
Package Type 2512 (6432 mm)
Power Rating 1 W
Resistance 0.005 Ohms
Termination SMD
Tolerance ±0.1 %
Element Material Metal Foil

Overview

  • Temperature Coefficient of Resistance (TCR): ±10 ppm/°C. (–55°C to +150°C Reference at +25°C)
  • Power Rating: 1 W
  • Resistance Range: 1 mΩ to 200 mΩ
  • Resistance Tolerance: ±0.1%

  • Product Added to Cart
    Vishay Precision Foil Inc.
    RESISTOR; FOIL; CURRENT SENSE; 0.005 OHMS; 1%
    Allied Stock #: 70067659
    Mfr's Part #: Y14870R00500B9R
    $10.290 Each
    Quantity added: