Vishay PCS VS-85HF100

Image may be a representation.
See specs for product details.
Diode; Rectifier; Standard; Vr 1000V; If 85A; Pkg DO-203AB (DO-5); Vf 1.2V; Tj +180degc
Manufacturer #: VS-85HF100
Allied Stock #: 70079078
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.14 (Each)
1 $13.14
10 $12.66
25 $11.61
50 $10.72
100 $9.95
250 $9.67
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Standard Recovery Diode
Series VS-85HF Series
Configuration Dual Common Cathode
Mounting Type Stud
Package Type DO-203AB
Temperature, Junction, Maximum +180 °C
Operating Temperature -65 to +180 °C
Maximum Operating Temperature +180 °C
Minimum Operating Temperature -65 °C
Resistance, Thermal, Junction to Case 0.35 K/W
Voltage, Forward 1.2 V
Current, Forward, Continuous 85 A
Current, Reverse 9 mA
Current, Surge 1800 A
Current, On-State, Non-Repetitive Peak 1800 A
Current, Peak 9000 μA
Temperature Operating Range -65 to +180 °C
Primary Type Rectifier
Voltage, Repetitive Peak 1000 V
Diode Type Fast Recovery Rectifier
Current Squared Time Rating 14500 A2s

Overview

Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Product Added to Cart
Vishay PCS
Diode; Rectifier; Standard; Vr 1000V; If 85A; Pkg DO-203AB (DO-5); Vf 1.2V; Tj +180degc
Allied Stock #: 70079078
Mfr's Part #: VS-85HF100
$13.140 Each
Quantity added: