Vishay PCS IRFR014PBF

Image may be a representation.
See specs for product details.
MOSFET; Power; N-Ch; VDSS 60V; RDS(ON) 0.2Ohm; ID 7.7A; TO-252AA; PD 25W; VGS +/-20V
Manufacturer #: IRFR014PBF
Allied Stock #: 70078956

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.65 (Each)
3000 $0.65
6000 $0.642
15000 $0.618
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000

Specifications

Product Header : Hexfet® Power MOSFET
Series : IRF Series
Configuration : Single
Dimensions : 6.73 x 6.22 x 2.38 mm
Height : 0.094" (2.38mm)
Length : 0.264" (6.73mm)
Mounting Type : Surface Mount
Number of Pins : 3
Package Type : DPAK
Power Dissipation : 25 W
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Time, Turn-Off Delay : 13 ns
Time, Turn-On Delay : 10 ns
Width : 0.245" (6.22mm)
Capacitance, Input : 300 pF @ 25 V
Voltage, Drain to Source : 60 V
Voltage, Gate to Source : ±20 V
Channel Type : N
Current, Drain : 7.7 A
Polarization : N-Channel
Resistance, Drain to Source On : 0.2 Ω
Temperature, Operating, Range : -55 to +150 °C
Transconductance, Forward : 2.4 S
Voltage, Breakdown, Drain to Source : 60 V
Voltage, Forward, Diode : 1.6 V
Gate Charge, Total : 11 nC
Typical Gate Charge @ Vgs : Maximum of 11 nC @ 10 V
Number of Elements per Chip : 1

Overview

Vishay IRF Series Power MOSFETs

Third-generation power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance, and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.

Features:

  • Fast Switching
  • P-Channel
  • Dynamic dV/dt Rating
  • Compliant to RoHS Directive 2002/95/EC
  • Ease of Paralleling

  • Product Added to Cart
    Vishay PCS
    MOSFET; Power; N-Ch; VDSS 60V; RDS(ON) 0.2Ohm; ID 7.7A; TO-252AA; PD 25W; VGS +/-20V
    Allied Stock #: 70078956
    Mfr's Part #: IRFR014PBF
    $0.650 Each
    Quantity added: