Vishay Dale XT9S20ANA3M6864

Image may be a representation.
See specs for product details.
Crystal; 3.6864 MHz; + 30 ppm (Typ.); +30% ppm (Typ.); 7 pF (Max.); 20 pF
Manufacturer #: XT9S20ANA3M6864
Allied Stock #: 70200562
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.283 (Each)
3000 $0.283
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Product Header Low Profile Holder Type Crystal Oscillator
Aging +5 ppm (Max.) @ 25 °C
Series XT49S Series
Dimensions 10.24 x 3.81 x 3.5 mm
Height 0.138" (3.5mm)
Insulation Resistance 500 Megohms (Min.) @ 100 VDC
Lead Pitch 0.192 "
Length 0.403" (10.24mm)
Mounting Type Through Hole
Number of Pins 2
Package Type BO4
Series Code XT49S
Temperature, Stability ± 30% ppm (Typ.)
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -10 °C
Width 0.15" (3.81mm)
ESR 150 Ohms
Capacitance, Load 20 pF
Frequency Tolerance ±30 ppm
Load Capacitance 20 pF
Operation Mode Fundamental
Resistance, Series 200 Ω
Temperature Operating Range -10 to +70 °C
Standard Frequency 3 MHz
Mode of Oscillation Fundamental
Frequency Aging ±5 ppm/yr

Overview

The crystals are in low profile resistance welded hermetically sealed cases. Frequency Tolerance: ±50 PPM @ 25°C ±3°C. Temperature Stability: ±50 PPM. Operating Temperature: –20°C to +70°C. Shunt Capacitance: 7 pF maximum. Insulating spacer and/or tape and reel available as special order item.

Product Added to Cart
Vishay Dale
Crystal; 3.6864 MHz; + 30 ppm (Typ.); +30% ppm (Typ.); 7 pF (Max.); 20 pF
Allied Stock #: 70200562
Mfr's Part #: XT9S20ANA3M6864
$0.283 Each
Quantity added: