Vishay Dale XO52CTFLNA4M

Image may be a representation.
See specs for product details.
Clock Oscillator; 5 V; 8-Pin; 0 to 70 Deg C; 100 ppm; 4.0 MHz
Manufacturer #: XO52CTFLNA4M
Allied Stock #: 70200474

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header XO-52 Series Half Size Clock Oscillator
Aging ±5 ppm @ 25°C ±3°C
Series XO-52 Series
Current, Supply 20 mA (Max.)
Dimensions 12.9 x 7.62 x 5.6 mm
Frequency, Output 4 MHz
Height 0.22" (5.6mm)
Length 0.507" (12.9mm)
Mounting Type Through Hole
Number of Pins 4
Package Type D 08
Series Code XO-52
Standards RoHS Compliant
Supply Voltage 5 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Time, Fall 10 ns (Max.) @ 20% to 80% Power Supply Voltage
Time, Rise 10 ns (Max.) @ 20% to 80% Power Supply Voltage
Type Clock
Width 0.3" (7.62mm)
Output Load 1 to 10 TTL, 50 pF
Time, Start-Up 10 ms (Max.)
Capacitance, Load 50 pF
Operating Voltage Range Maximum of 5 V
Output Level HCMOS, TTL
Temperature Operating Range 0 to +70 °C
Frequency Stability ±100 ppm
Maximum Symmetry 40/60 %
Frequency Aging ±5 ppm

Overview

These hybrid crystal clock oscillators are HCMOS compatible and are provided in hermetically sealed packaging. Operating Temperature: 0°C to +70°C. Frequency Stability: ±0.01%. Input Voltage: +5 VDC ±0.5 V. Output Load: 50 pF. Enable Input Voltage: 3.5 V. Disable Voltage: 0.5 V. Enabled output and/or industrial temperature available as special order item.

Product Added to Cart
Vishay Dale
Clock Oscillator; 5 V; 8-Pin; 0 to 70 Deg C; 100 ppm; 4.0 MHz
Allied Stock #: 70200474
Mfr's Part #: XO52CTFLNA4M
$1.450 Each
Quantity added: