Vishay Dale VJ0402D8R2CXCAJ

Image may be a representation.
See specs for product details.
0402 VJ 8.2pF Ceramic Multilayer Capacitor; 200V; +125C; COG Dielec; +/-0.25pF SMD
Manufacturer #: VJ0402D8R2CXCAJ
Allied Stock #: 70397868

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.17 (Each)
100 $0.17
Availability

0 can ship immediately.

450 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series VJ HIFREQ Series
Capacitance 8.2 pF
Dimensions 0.04" x 0.02" x 0.021" (1.02 x 0.51 x 0.61mm) LxWxH
Mounting Type PCB
Termination SMD
Tolerance 0.25 pF
Element Material Ceramic
Case Size 0402 (1005 mm)
Voltage Rating 200 VDC

Overview

Features:

  • High Frequency
  • Ultra Stable Dielectric Material
  • Surface Mount, Wet Build Process
  • Reliable Noble Metal Electrode (NME) System
  • Made With a Combination of Design, Materials and Tight Process Control to Achieve Very High Field Reliability
    Applications:
  • RF and Microwave
  • Broadband Communication
  • Satellite Communication
  • Base Stations
  • Medical Instrumentation and Test
  • Military Devices (Radar, Communication, Etc.)
  • Wireless Devices

  • Product Added to Cart
    Vishay Dale
    0402 VJ 8.2pF Ceramic Multilayer Capacitor; 200V; +125C; COG Dielec; +/-0.25pF SMD
    Allied Stock #: 70397868
    Mfr's Part #: VJ0402D8R2CXCAJ
    $0.170 Each
    Quantity added: