Vishay Dale TNPW0805249KFEEA

Image may be a representation.
See specs for product details.
Resistor; Thin Film; Res 249 Kilohms; Pwr-Rtg 0.125 W; Tol 1%; SMT; 0805; Tape & Reel
Manufacturer #: TNPW0805249KFEEA
Allied Stock #: 70205293

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.077 (Each)
5000 $0.077
10000 $0.073
20000 $0.065
50000 $0.057
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series TNPW Series
Dimensions 0.079" x 0.049" x 0.018" (2 x 1.25 x 0.45mm) L x W x H
Package Type 0805 (2012 mm)
Power Rating 0.125 W
Resistance 249 Kilohms
Termination SMD
Tolerance ±1 %
Element Material Thin Film
Packaging Tape & Reel

Overview

TNPW thin-film rectangular chip resistors features the industry's broadest range of sizes, value ranges, and tolerances. The TNPW nichrome thin-film semi-precision chip resistors are ideal for a wide range of applications requiring excellent stability, tight tolerances, and low TCR, including circuitry for navigation and avionics instrumentation, medical equipment, test equipment, automotive instrumentation, and telecommunications systems.
Features of the TNPW resistor family include very low electrical noise, tolerances as low as 0.1%, and TCR values ranging from 150 ppm/°C to as low as 15 ppm/°C. Standard resistance values range from 10Ω to 1MΩ. Case construction is high-quality ceramic with a metal film layer and a protective topcoat, with tin-lead (SnPb) contacts on a nickel (Ni) barrier layer.
Features:

  • Metal Film Layer on High Quality Ceramic
  • Protective Top Coat
  • Solder Contacts on Ni Barrier Layer (2010/2512 Size = 100% Sn on Ni Barrier)
  • Excellent Stability at Different Environmental Conditions
  • Low TC and Tight Tolerances

  • Product Added to Cart
    Vishay Dale
    Resistor; Thin Film; Res 249 Kilohms; Pwr-Rtg 0.125 W; Tol 1%; SMT; 0805; Tape & Reel
    Allied Stock #: 70205293
    Mfr's Part #: TNPW0805249KFEEA
    $0.077 Each
    Quantity added: