Vishay Dale TNPW0805100KBEEA

Image may be a representation.
See specs for product details.
Resistor; Thin Film; Res 100 Kilohms; Pwr-Rtg 0.125 W; Tol 0.1%; SMT; 0805; Tape & Reel
Manufacturer #: TNPW0805100KBEEA
Allied Stock #: 70205269

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.31 (Each)
5000 $0.31
10000 $0.30
20000 $0.27
50000 $0.23
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series TNPW Series
Dimensions 0.079" x 0.049" x 0.018" (2 x 1.25 x 0.45mm) L x W x H
Package Type 0805 (2012 mm)
Power Rating 0.125 W
Resistance 100 Kilohms
Termination SMD
Tolerance ±0.1 %
Element Material Thin Film
Packaging Tape & Reel

Overview

TNPW thin-film rectangular chip resistors features the industry's broadest range of sizes, value ranges, and tolerances. The TNPW nichrome thin-film semi-precision chip resistors are ideal for a wide range of applications requiring excellent stability, tight tolerances, and low TCR, including circuitry for navigation and avionics instrumentation, medical equipment, test equipment, automotive instrumentation, and telecommunications systems.
Features of the TNPW resistor family include very low electrical noise, tolerances as low as 0.1%, and TCR values ranging from 150 ppm/°C to as low as 15 ppm/°C. Standard resistance values range from 10Ω to 1MΩ. Case construction is high-quality ceramic with a metal film layer and a protective topcoat, with tin-lead (SnPb) contacts on a nickel (Ni) barrier layer.
Features:

  • Metal Film Layer on High Quality Ceramic
  • Protective Top Coat
  • Solder Contacts on Ni Barrier Layer (2010/2512 Size = 100% Sn on Ni Barrier)
  • Excellent Stability at Different Environmental Conditions
  • Low TC and Tight Tolerances

  • Product Added to Cart
    Vishay Dale
    Resistor; Thin Film; Res 100 Kilohms; Pwr-Rtg 0.125 W; Tol 0.1%; SMT; 0805; Tape & Reel
    Allied Stock #: 70205269
    Mfr's Part #: TNPW0805100KBEEA
    $0.310 Each
    Quantity added: