Vishay Dale RS02B2K000FE12

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 2 Kilohms; Pwr-Rtg 3 W; Tol 1%; Axial; Silicone; Military
Manufacturer #: RS02B2K000FE12
Allied Stock #: 70201564
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.38 (Each)
1 $1.38
50 $1.13
100 $1.04
250 $0.88
Availability

106 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series RS02B Series
Package Type Silicone Coat
Power Rating 3 W
Resistance 2 kOhms
Termination Axial Leads
Tolerance ±1 %
Element Material Wirewound
Packaging Bulk
Special Features Military

Overview

  • Ceramic, Steatite or Alumina Core, Depending on Physical Size
  • Copper-Nickel or Nickel-Chrome Alloy Element, Depending on Resistance Value
  • Stainless Steel End Caps
  • Tinned Copperweld® Terminals
  • Complete Welded Construction
  • High Temperature Silicone Coating
  • Excellent Stability in Operation
  • Maximum Working Voltage: (P × R)1⁄2
  • Temperature Coefficient: ppm/°C, ±90 for 0-1 Ω, ±50 for 1-9.9 Ω and ±20 for 10 Ω and Above
  • Tolerance: 1%

  • Product Added to Cart
    Vishay Dale
    Resistor; Wirewound; Res 2 Kilohms; Pwr-Rtg 3 W; Tol 1%; Axial; Silicone; Military
    Allied Stock #: 70201564
    Mfr's Part #: RS02B2K000FE12
    $1.380 Each
    Quantity added: