Vishay Dale ROX600200MFHF5

Image may be a representation.
See specs for product details.
Resistor; ROX-6 200M 1% T-2 F05
Manufacturer #: ROX600200MFHF5
Allied Stock #: 70540177
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.60 (Each)
1000 $18.60
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ROX600 Series

Overview

Metal Oxide Resistors, Special Purpose, High Voltage. The ROX is an excellent choice for high voltage systems with the advantage of high wattage and space saving dimensions. Low TCR: ± 200 ppm/°C standard; ± 100 ppm/°C, ± 50 ppm/°C available; non-inductive only available with TC of ± 200 ppm/°C. Tolerance: ± 1 %; ± 2 %; ± 5 %; ± 10 %. High Voltage (up to 45 kV). For oil bath or open air operation. Standard ROX product is coated; optional uncoated version of the ROX product is available on request.

Product Added to Cart
Vishay Dale
Resistor; ROX-6 200M 1% T-2 F05
Allied Stock #: 70540177
Mfr's Part #: ROX600200MFHF5
$18.600 Each
Quantity added: