Vishay Dale ROX2008M05FHLB

Image may be a representation.
See specs for product details.
Resistor; ROX-2 8.05M 1% T-2 L05
Manufacturer #: ROX2008M05FHLB
Allied Stock #: 70539686
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$7.11 (Each)
1000 $7.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ROX200 Series

Overview

Metal Oxide Resistors, Special Purpose, High Voltage. The ROX is an excellent choice for high voltage systems with the advantage of high wattage and space saving dimensions. Low TCR: ± 200 ppm/°C standard; ± 100 ppm/°C, ± 50 ppm/°C available; non-inductive only available with TC of ± 200 ppm/°C. Tolerance: ± 1 %; ± 2 %; ± 5 %; ± 10 %. High Voltage (up to 45 kV). For oil bath or open air operation. Standard ROX product is coated; optional uncoated version of the ROX product is available on request.

Product Added to Cart
Vishay Dale
Resistor; ROX-2 8.05M 1% T-2 L05
Allied Stock #: 70539686
Mfr's Part #: ROX2008M05FHLB
$7.110 Each
Quantity added: